PLT4S-M76 | Panduit

Cable tie, fluoropolymer, (L x W) 371 x 4.8 mm, bundle-Ø 3.3 to 102 mm, aquamarine, UV resistant, -60 to 170 °C, PLT4S-M76

Order No.: 12H4628
EAN: 0074983566310
MPN:
PLT4S-M76
07498356631
Series: Pan-Ty
PLT4S-M76 Panduit Cable Ties Image 1
PLT4S-M76 Panduit Cable Ties Image 2
PLT4S-M76 Panduit Cable Ties Image 3
PLT4S-M76 Panduit Cable Ties Image 4
PLT4S-M76 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7370 €

Cable ties for increased requirements, PLT4S-M76, PANDUIT

This locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.

Features

  • Low smoke density and excellent flammability rating
  • One-piece construction for consistent performance and reliability
  • For indoor and outdoor use
Technical specifications
Version für erhöhte Anforderungen
Width 4.8 mm
Chemical resistant Yes
Thickness 1.5 mm
Colour aquamarin
Halogen free No
Length 371 mm
Material Fluorpolymer
max. Bundle diameter 102 mm
max. operating temperature 170 °C
min. Bundle diameter 3.3 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes