PLT5EH-C0 | Panduit
Cable tie, releasable, PA, (L x W) 511 x 12.7 mm, bundle-Ø 12.7 to 127 mm, black, UV resistant, -60 to 85 °C, PLT5EH-C0
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT5EH-C0, PANDUIT
The PLT5EH-C0 Lashing cable tie is ideal for heavy duty applications, made of weather resistant Nylon 6.6.
Features
- For Indoor and outdoor use
- High resistance to ultraviolet light
Technical specifications
Width | 12.7 mm | |
Thickness | 1.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 511 mm | |
Material | PA | |
max. Bundle diameter | 127 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 12.7 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 1112 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |