PLT6H-C0 | Panduit

Cable tie, releasable, PA, (L x W) 530 x 8.9 mm, bundle-Ø 4.8 to 152 mm, black, UV resistant, -60 to 85 °C, PLT6H-C0

Order No.: 13H1806
EAN: 4099891203313
MPN:
PLT6H-C0
07498338777
Series: Pan-Ty
PLT6H-C0 Panduit Cable Ties Image 1
PLT6H-C0 Panduit Cable Ties Image 2
PLT6H-C0 Panduit Cable Ties Image 3
PLT6H-C0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT6H-C0, PANDUIT

The PLT6H-C0 Locking cable tie is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Made of weather resistant Nylon 6.6.

Features

  • High resistance to ultraviolet light
Technical specifications
Width 8.9 mm
Thickness 2 mm
Colour schwarz
Halogen free Yes
Length 530 mm
Material PA
max. Bundle diameter 152 mm
max. operating temperature 85 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 778 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes