PLT6H-L | Panduit

Cable tie, releasable, PA, (L x W) 530 x 8.9 mm, bundle-Ø 4.8 to 152 mm, natural, -60 to 85 °C, PLT6H-L

Order No.: 13H1807
EAN: 4099891203320
MPN:
PLT6H-L
07498354105
Series: Pan-Ty
PLT6H-L Panduit Cable Ties Image 1
PLT6H-L Panduit Cable Ties Image 2
PLT6H-L Panduit Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, PLT6H-L, PANDUIT

The PLT6H-L Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.

Features

  • For indoor use
  • One-piece construction for consistent performance and reliability
Technical specifications
Filter Property Value
Product type cable tie
Length 530 mm
Width 8.9 mm
Thickness 2 mm
min. Bundle diameter 4.8 mm
max. Bundle diameter 152 mm
Min holding force 778 N
Material PA
Colour natural
detachable closure Yes
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes