PLT7LH-C6120 | Panduit

Cable tie, PA, (L x W) 627 x 7.6 mm, bundle-Ø 4.8 to 178 mm, black, UV resistant, -60 to 90 °C, PLT7LH-C6120

Order No.: 12H9942
MPN:
PLT7LH-C6120
61305684559
Series: Pan-Ty
PLT7LH-C6120 Panduit Cable Ties Image 1
PLT7LH-C6120 Panduit Cable Ties Image 2
PLT7LH-C6120 Panduit Cable Ties Image 3
PLT7LH-C6120 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 200 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0710 €
100 pcs.
0.9758 €
500 pcs.
0.9044 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT7LH-C6120, Panduit

The PLT7LH-C6120 is a locking cable tie designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light-Heavy cross section, 627 mm length.

Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.9 mm
Colour schwarz
Halogen free Yes
Length 627 mm
Material PA
max. Bundle diameter 178 mm
max. operating temperature 90 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure No
Min holding force 534 N
Logistics
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes