PLT8LH-C120 | Panduit

Cable tie, releasable, PA, (L x W) 701 x 7.6 mm, bundle-Ø 4.8 to 203 mm, black, UV resistant, -60 to 90 °C, PLT8LH-C120

Order No.: 13H1810
EAN: 4099891203351
MPN:
PLT8LH-C120
07498338740
Series: Pan-Ty
PLT8LH-C120 Panduit Cable Ties Image 1
PLT8LH-C120 Panduit Cable Ties Image 2
PLT8LH-C120 Panduit Cable Ties Image 3
PLT8LH-C120 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT8LH-C120, PANDUIT

The PLT8LH-C120 Locking cable tie is designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability.

Features

  • Cable tie of choice for making attachments to galvanized surfaces
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 7.6 mm
Thickness 1.9 mm
Colour schwarz
Halogen free Yes
Length 701 mm
Material PA
max. Bundle diameter 203 mm
max. operating temperature 90 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 400 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes