PRT1S-C | Panduit

Cable tie, releasable, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, natural, -60 to 85 °C, PRT1S-C

Order No.: 13H1140
EAN: 0074983548798
MPN:
PRT1S-C
07498354879
PRT1S-C Panduit Cable Ties Image 1
PRT1S-C Panduit Cable Ties Image 2
PRT1S-C Panduit Cable Ties Image 3
PRT1S-C Panduit Cable Ties Image 4
PRT1S-C Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 117 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
10 pcs.
0.2083 €
100 pcs.
0.1928 €
500 pcs.
0.1749 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reusable cable ties, type PRT.

With angled cable tie end and release

Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour natur
Halogen free Yes
Length 122 mm
Material PA
max. Bundle diameter 25 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes