SG100M-C0 | Panduit

Cable tie, PA, (L x W) 105.9 x 3 mm, bundle-Ø 0.8 to 22.9 mm, black, UV resistant, -60 to 85 °C, SG100M-C0

Order No.: 13H1456
EAN: 0074983784271
MPN:
SG100M-C0
07498378427
SG100M-C0 Panduit Cable Ties Image 1
SG100M-C0 Panduit Cable Ties Image 2
SG100M-C0 Panduit Cable Ties Image 3
SG100M-C0 Panduit Cable Ties Image 4
SG100M-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1261 €
10 pcs.
0.1119 €
200 pcs.
0.0952 €
500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, type Panduit SUPER-GRIP SG.

For indoor applications, plain-colored, not removable, high strength for heavy-duty installations

High UV resistance.

For indoor and outdoor applications

Technical specifications
Width 3 mm
Thickness 0.97 mm
Colour schwarz
Halogen free Yes
Length 105.9 mm
Material PA
max. Bundle diameter 22.9 mm
max. operating temperature 85 °C
min. Bundle diameter 0.8 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 80 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes