SG200S-C0 | Panduit

Cable tie, PA, (L x W) 210.8 x 5.7 mm, bundle-Ø 1.5 to 50.8 mm, black, UV resistant, -60 to 85 °C, SG200S-C0

Order No.: 13H1458
EAN: 0074983379149
MPN:
SG200S-C0
07498337914
SG200S-C0 Panduit Cable Ties Image 1
SG200S-C0 Panduit Cable Ties Image 2
SG200S-C0 Panduit Cable Ties Image 3
SG200S-C0 Panduit Cable Ties Image 4
SG200S-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 150 pcs.
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.2487 €
100 pcs.
0.2297 €
500 pcs.
0.2118 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, type Panduit SUPER-GRIP SG.

For indoor applications, plain-colored, not removable, high strength for heavy-duty installations

High UV resistance.

For indoor and outdoor applications

Technical specifications
Width 5.7 mm
Thickness 1.2 mm
Colour schwarz
Halogen free Yes
Length 210.8 mm
Material PA
max. Bundle diameter 50.8 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes