SG370S-C0 | Panduit
Cable tie, PA, (L x W) 388.6 x 5.7 mm, bundle-Ø 4.1 to 106.7 mm, black, UV resistant, -60 to 85 °C, SG370S-C0
Order No.: 13H1461
EAN: 0074983784370
MPN:
SG370S-C0
07498378437
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, type Panduit SUPER-GRIP SG.
For indoor applications, plain-colored, not removable, high strength for heavy-duty installations
High UV resistance.
For indoor and outdoor applications
Technical specifications
Width | 5.7 mm | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 388.6 mm | |
Material | PA | |
max. Bundle diameter | 106.7 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4.1 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 334 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |