TTR-20R0 | Panduit
Cable tie, releasable, PA, (L x W) 6096 x 19.1 mm, bundle-Ø 16 mm, black, -17 to 104 °C, TTR-20R0
Order No.: 12H4683
EAN: 4099891201654
MPN:
TTR-20R0
61305625932
Unit Price (€ / pck.)
27.6199 € *
Available: 11 pck.
Leadtime: 4 Weeks **
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pck.
27.6199 €
5 pck.
25.9539 €
10 pck.
25.3470 €
50 pck.
23.8595 €
100 pck.
22.8599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie with Velcro tape, TTR-20R0, PANDUIT
The TTR-20R0 Hook and Loop cable roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. This product is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Features
- Provides enhanced protections for cables to ensure better bundling
Technical specifications
Version | mit Klettverschluss | |
Width | 19.1 mm | |
Thickness | 0.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 6096 mm | |
Material | PA | |
max. Bundle diameter | 16 mm | |
max. operating temperature | 104 °C | |
min. operating temperature | -17 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 178 N |
Download
Logistics
Country of origin | CR |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |