UGCTE3S-X0 | Panduit
Cable tie, releasable, PA, (L x W) 305 x 21.6 mm, bundle-Ø 76.2 mm, black, -18 to 60 °C, UGCTE3S-X0
Order No.: 12H478
EAN: 0074983993215
MPN:
UGCTE3S-X0
07498399321
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.3665 €
50 pcs.
5.7953 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro tape cable ties, type Panduit ULTRA-CINCH UCT../UGCT.
Ideal for frequent opening/adjustment and gentle harnessing
With fastening eyelet, type UGCTE.
For strapping the harness next to the fastening position.
Technical specifications
Version | mit Klettverschluss | |
Width | 21.6 mm | |
Thickness | 2.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 305 mm | |
Material | PA | |
max. Bundle diameter | 76.2 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -18 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |