GE192-L | Panduit
Edge protection profile, GE192-L
Edge protection profiles, type Panduit GE.
Protects cables and leads at panel openings and punched-out holes with sharp edges in a chassis or housing. Made of PA 6.6, plain-colored, self-extinguishing compliant with UL 94 V-2, with high abrasion resistance; Operating temperatures: –40 to +65 °C. Unit of measure: 32.4-cm section lengths.
Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GE192–L, W 3.3 to 4.9, a 8.3, b 5.8 mm
Width | 8.3 mm | |
Colour | natur | |
Height | 5.8 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |