GEE144F-A-C0 | Panduit

Grommet edging GEE144F-A-C0

Order No.: 12H3886
EAN: 4099891196653
MPN:
GEE144F-A-C0
07498362717
GEE144F-A-C0 Panduit Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
4.165 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
4.165 €

Grommet edging, GEE144F-A-C0, Panduit

Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.

The material is highly flexible, while the adhesive lining ensures the product will stay in place.

Technical specifications
Breite 5.4 mm
Farbe schwarz
Höhe 5.6 mm
Material PE
max. Temperatur 50 °C
min. Temperatur -40 °C
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes