GEE99F-A-C | Panduit

Grommet edging GEE99F-A-C

Order No.: 12H3882
EAN: 4099891196615
MPN:
GEE99F-A-C
07498362714
GEE99F-A-C Panduit Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
4.4744 € *
Available: 0 mtr.
Leadtime: 9 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
5 mtr.
4.1888 €
10 mtr.
3.9746 €
50 mtr.
3.8556 €
150 mtr.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet edging, GEE99F-A-C, Panduit

Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.

The material is highly flexible, while the adhesive lining ensures the product will stay in place.

Technical specifications
Width 4.3 mm
Colour natur
Height 4.7 mm
Material PE
max. operating temperature 50 °C
min. operating temperature -40 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes