GES144F-A-C0 | Panduit
Grommet edging GES144F-A-C0
Order No.: 12H3841
EAN: 4099891196592
MPN:
GES144F-A-C0
07498362708
Unit Price (€ / mtr.)
4.4506 € *
Available: 23 mtr.
Leadtime: 10 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4506 €
5 mtr.
4.1650 €
30 mtr.
3.9508 €
60 mtr.
3.8318 €
150 mtr.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet edging, GES144F-A-C0, Panduit
Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.
The material is highly flexible, while the adhesive lining ensures the product will stay in place.
Technical specifications
Width | 5.4 mm | |
Colour | schwarz | |
Height | 5.6 mm | |
Material | PE | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |