GES189F-C0 | Panduit
Grommet edging GES189F-C0
Order No.: 12H3896
EAN: 4099891196752
MPN:
GES189F-C0
07498350396
Unit Price (€ / mtr.)
5.0099 € *
Available: 16 mtr.
Leadtime: 10 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 mtr.
5.0099 €
5 mtr.
4.7243 €
30 mtr.
4.4625 €
60 mtr.
4.3435 €
150 mtr.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet edging, GES189F-C0, Panduit
Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.
The material is highly flexible, while the adhesive lining ensures the product will stay in place.
Technical specifications
Breite | 7.6 mm | |
Farbe | schwarz | |
Höhe | 7.6 mm | |
Material | PE | |
max. Temperatur | 50 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |