GES62F-C0 | Panduit

Edge protection profile, closed edge, (W x H) 3.3 x 4.1 mm, max. clamping range 1.6 mm, PE, black, GES62F-C0

Order No.: 12H3892
EAN: 4099891196714
MPN:
GES62F-C0
07498360182
GES62F-C0 Panduit Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
3.1535 € *
Available: 15 mtr.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1535 €
5 mtr.
2.9750 €
30 mtr.
2.8084 €
60 mtr.
2.7370 €
150 mtr.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet edging, GES62F-C0, Panduit

Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.

The material is highly flexible, while the adhesive lining ensures the product will stay in place.

Technical specifications
Filter Property Value
Version closed edge
Width 3.3 mm
Height 4.1 mm
min. clamping range 0.9 mm
max. clamping range 1.6 mm
Material PE
Colour black
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes