PX-2 | Panduit
Marker pen, red, L 139.7 mm, for nylon marker ties and marker plates, PX-2
Order No.: 13L2041
EAN: 4099891429904
MPN:
PX-2
07498375020
Unit Price (€ / pc.)
7.1043 € *
Available: 55 pcs.
Leadtime: 10 Weeks **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
12 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking pen, PX-2, Panduit
Permanent marking pen, regular tip, red.
Technical specifications
Colour | rot | |
Suitable for | Nylon-Markierungsbänder und Markierungsplättchen | |
Length | 139.7 mm | |
Product type | Markierungsstift |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |