CBP25-C | Panduit
Spacer for circuit board, click engagement both sides, 13.5 mm, plain, Polyamide
Order No.: 18H1372
EAN: 0074983554409
MPN:
CBP25-C
07498355440
Unit Price (€ / pc.)
0.4522 € *
Available: 355 pcs.
Next delivery: 1,000 pcs. on 2025-04-29
Leadtime: 13 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
2500 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacer, CBP25-C, Panduit.
For setting the clearance between two PCBs or between a PCB and the chassis. With two lock pins for fastening screws; Material: polyamide 6.6, plain-colored. Mounting holes: 4.0 mm. Material thickness: 1.6 mm.
Technical attributes (type, dimension a (clearance), dimension b (overall holder length)): CBP25-C, a 6.4, b 13.5 mm.
Technical specifications
Version | Abstandshalter | |
Colour | natur | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |