CLT100F-C20 | Panduit

Corrugated hose, inside Ø 23.15 mm, outside Ø 28 mm, PE, black, CLT100F-C20

Order No.: 91F2993
EAN: 4099891192235
MPN:
CLT100F-C20
07498328715
CLT100F-C20 Panduit Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.7485 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 mtr.
3.7485 €

Corrugated Loom Tubing , CLT25F-C20, Panduit

This Polyethylene Corrugated Loom Tubing protects cables from impact and abrasion. Suitable for indoor applications.

Technical specifications
Außendurchmesser 28 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 23.15 mm
Material PE
max. Temperatur 50 °C
min. Temperatur -40 °C
Nennweite 25.4 mm
Logistics
Originalverpackung Rolle mit 30,5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes