CLT75F-C20 | Panduit
Corrugated hose, inside Ø 19.5 mm, outside Ø 23.9 mm, PE, black, CLT75F-C20
Order No.: 91F2992
EAN: 4099891192228
MPN:
CLT75F-C20
07498328714
Unit Price (€ / mtr.)
3.6771 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
110.31 € *
Price list
Quantity
Price per unit*
30 mtr.
3.6771 €
60 mtr.
3.3082 €
120 mtr.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated Loom Tubing , CLT25F-C20, Panduit
This Polyethylene Corrugated Loom Tubing protects cables from impact and abrasion. Suitable for indoor applications.
Technical specifications
Outer diameter | 23.9 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 19.5 mm | |
Material | PE | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
Nominal width | 19.05 mm |
Download
Logistics
Original Packaging | Rolle mit 30,5 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |