FT125-C | Panduit

Fiberglass protective conduit, inside Ø 31.8 mm, Fiberglass, silver, FT125-C

Order No.: 91F2265
EAN: 4099891753313
MPN:
FT125-C
61305682680
FT125-C Panduit Protective Tubes
Image may differ
Unit Price (€ / mtr.)
12.2927 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
368.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
12.2927 €

Fiberglass protective conduit, FT125-C, Panduit

Fiberglass protective conduit for high-temp applications. The reflective aluminized high-temp resistant fiberglass tubing is resistant to temperatures up to 1,200 F° (649 C°) and allows for use with irregular shapes. The tubing provides continuous abrasion resistance for wires, cables and tubing.

Technical specifications
Farbe silber
Flammwidrig Yes
Innendurchmesser 31.8 mm
Material Glasfaser
max. Temperatur 649 °C
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes