FT300-L | Panduit

Fiberglass protective conduit, inside Ø 76.2 mm, fiberglass, silver, FT300-L

Order No.: 91F2268
EAN: 4099891753344
MPN:
FT300-L
61305682683
FT300-L Panduit Protective Tubes
Image may differ
Unit Price (€ / mtr.)
33.4033 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
501.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
33.4033 €

Fiberglass protective conduit, FT300-L, Panduit

Fiberglass protective conduit for high-temp applications. The reflective aluminized high-temp resistant fiberglass tubing is resistant to temperatures up to 1,200 F° (649 C°) and allows for use with irregular shapes. The tubing provides continuous abrasion resistance for wires, cables and tubing.

Technical specifications
Colour silber
Flame-retardant Yes
Inner diameter 76.2 mm
Material Glasfaser
max. operating temperature 649 °C
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes