FT62-C | Panduit
Fiberglass protective conduit, inside Ø 15.9 mm, Fiberglass, silver, FT62-C
Order No.: 91F2262
EAN: 4099891753283
MPN:
FT62-C
61305682677
Unit Price (€ / mtr.)
7.0567 € *
Available: 0 mtr.
Leadtime: On Request **
Fiberglass protective conduit, FT62-C, Panduit
Fiberglass protective conduit for high-temp applications. The reflective aluminized high-temp resistant fiberglass tubing is resistant to temperatures up to 1,200 F° (649 C°) and allows for use with irregular shapes. The tubing provides continuous abrasion resistance for wires, cables and tubing.
Technical specifications
Farbe | silber | |
Flammwidrig | Yes | |
Innendurchmesser | 15.9 mm | |
Material | Glasfaser | |
max. Temperatur | 649 °C |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |