PW100F-C20 | Panduit

Cable bundle hose, bundle-Ø 20.6 to 28.6 mm, PE, black, 30.5 m, PW100F-C20

Order No.: 12H4426
EAN: 4099891194765
MPN:
PW100F-C20
07498334476
Series: Pan-Wrap
PW100F-C20 Panduit Spiral Tubes
Image may differ
Unit Price (€ / pck.)
151.8083 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
151.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
151.8083 €

Spiral wrap, type Panduit PAN-WRAP PW100F-C20

For general-purpose applications, made of polyethylene, wide overlap range.

Technical specifications
Colour schwarz
Length 30.5 m
Material PE
max. Bundle diameter 28.6 mm
max. operating temperature 50 °C
min. Bundle diameter 20.6 mm
min. operating temperature -40 °C
Wall thickness 1.02 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes