PW50F-T | Panduit

Cable bundle hose, bundle-Ø 10.9 to 14 mm, PE, natural, 61 m, PW50F-T

Order No.: 12H4421
EAN: 4099891194710
MPN:
PW50F-T
07498398578
Series: Pan-Wrap
PW50F-T Panduit Spiral Tubes
Image may differ
Unit Price (€ / pck.)
137.802 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
137.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
137.802 €

Spiral wrap, type Panduit PAN-WRAP PW50F-T

For general-purpose applications, made of polyethylene, wide overlap range.

Technical specifications
Filter Property Value
min. Bundle diameter 10.9 mm
max. Bundle diameter 14 mm
Material PE
Colour natural
Wall thickness 0.81 mm
Length 61 m
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes