PW50F-T20 | Panduit
Cable bundle hose, bundle-Ø 10.9 to 14 mm, PE, black, 61 m, PW50F-T20
Unit Price (€ / pck.)
133.1015 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Spiral wrap, type Panduit PAN-WRAP PW50F-T20
For general-purpose applications, made of polyethylene, wide overlap range.
Technical specifications
min. Bundle diameter | 10.9 mm | |
max. Bundle diameter | 14 mm | |
Material | PE | |
Colour | schwarz | |
Wall thickness | 0.81 mm | |
Length | 61 m | |
min. operating temperature | -40 °C | |
max. operating temperature | 50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |