T12N-C | Panduit
Cable bundle hose, bundle-Ø 1.6 to 12.7 mm, PA, natural, 30.5 m, T12N-C
Unit Price (€ / mtr.)
2.6656 € *
Available: 0 mtr.
Next delivery: 450 mtr. on 2025-05-02
Leadtime: 12 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
10 mtr.
2.4633 €
30 mtr.
2.2610 €
60 mtr.
2.0587 €
120 mtr.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses 1.6 to 12.7 mm, type T12.
Technical specifications
min. Bundle diameter | 1.6 mm | |
max. Bundle diameter | 12.7 mm | |
Material | PA | |
Colour | natur | |
Wall thickness | 0.76 mm | |
Length | 30.5 m | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |