T12N-C0 | Panduit

Cable bundle hose, bundle-Ø 1.6 to 12.7 mm, PA, black, 30.5 m, T12N-C0

Order No.: 12H4561
EAN: 0074983706037
MPN:
T12N-C0
07498370603
Series: Spiral Wrap
Panduit
T12N-C0 Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.8322 €
30 mtr.
2.5942 €
60 mtr.
2.3562 €
120 mtr.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications

For harnesses 1.6 to 12.7 mm, type T12.

Technical specifications
Farbe schwarz
Länge 30.5 m
Material PA
max. Bündeldurchmesser 12.7 mm
max. Temperatur 65 °C
min. Bündeldurchmesser 1.6 mm
min. Temperatur -40 °C
Wanddicke 0.76 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes