T25F-C | Panduit
Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PE, natural, 30.5 m, T25F-C
Unit Price (€ / mtr.)
2.5823 € *
Available: 265 mtr.
Leadtime: 8 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5823 €
10 mtr.
2.3919 €
30 mtr.
2.1896 €
60 mtr.
1.9992 €
120 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses 4.8 to 50.4 mm, type T25.
Technical specifications
Farbe | natur | |
Länge | 30.5 m | |
Material | PE | |
max. Bündeldurchmesser | 50.8 mm | |
max. Temperatur | 50 °C | |
min. Bündeldurchmesser | 4.8 mm | |
min. Temperatur | -40 °C | |
Wanddicke | 1.02 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Originalverpackung | Rolle mit 30 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |