T25F-C3Y | Panduit

Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PE, orange, 30.5 m, T25F-C3Y

Order No.: 12H4538
EAN: 0074983422357
MPN:
T25F-C3Y
07498342235
Series: Spiral Wrap
T25F-C3Y Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.8441 € *
Available: 0 mtr.
Next delivery: 30 mtr. on 2025-05-08
Leadtime: 2 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8441 €
10 mtr.
2.6180 €
30 mtr.
2.4157 €
60 mtr.
2.1896 €
120 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications

For harnesses 4.8 to 50.4 mm, type T25.

Technical specifications
min. Bundle diameter 4.8 mm
max. Bundle diameter 50.8 mm
Material PE
Colour orange
Wall thickness 1.02 mm
Length 30.5 m
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes