T25F-C4Y | Panduit
Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PE, yellow, 30.5 m, T25F-C4Y
Unit Price (€ / mtr.)
3.0702 € *
Available: 249 mtr.
Leadtime: 9 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0702 €
10 mtr.
2.8322 €
30 mtr.
2.5942 €
60 mtr.
2.3681 €
120 mtr.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses 4.8 to 50.4 mm, type T25.
Technical specifications
min. Bundle diameter | 4.8 mm | |
max. Bundle diameter | 50.8 mm | |
Material | PE | |
Colour | gelb | |
Wall thickness | 1.02 mm | |
Length | 30.5 m | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |