T25N-C0 | Panduit

Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PA, black, 30.5 m, T25N-C0

Order No.: 12H4563
EAN: 0074983705627
MPN:
T25N-C0
07498370562
Series: Spiral Wrap
T25N-C0 Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
5.1646 € *
Available: 87 mtr.
Leadtime: 10 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1646 €
10 mtr.
4.7719 €
30 mtr.
4.3792 €
60 mtr.
3.9746 €
120 mtr.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications

For harnesses 4.8 to 50.4 mm, type T25.

Technical specifications
min. Bundle diameter 4.8 mm
max. Bundle diameter 50.8 mm
Material PA
Colour schwarz
Wall thickness 1.02 mm
Length 30.5 m
min. operating temperature -40 °C
max. operating temperature 65 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes