T38F-C | Panduit

Cable bundle hose, bundle-Ø 7.9 to 76.2 mm, PE, natural, 30.5 m, T38F-C

Order No.: 12H4541
EAN: 0074983706051
MPN:
T38F-C
07498370605
Series: Spiral Wrap
T38F-C Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
3.7961 € *
Available: 100 mtr.
Leadtime: 4 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7961 €
10 mtr.
3.5224 €
30 mtr.
3.2249 €
60 mtr.
2.9155 €
120 mtr.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications

For harnesses from 7.9 to 76.2 mm, type T38.

Technical specifications
min. Bundle diameter 7.9 mm
max. Bundle diameter 76.2 mm
Material PE
Colour natur
Wall thickness 1.4 mm
Length 30.5 m
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes