T38F-C0 | Panduit
Cable bundle hose, bundle-Ø 7.9 to 76.2 mm, PE, black, 30.5 m, T38F-C0
Unit Price (€ / mtr.)
4.3792 € *
Available: 200 mtr.
Leadtime: 4 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3792 €
10 mtr.
4.0341 €
30 mtr.
3.7009 €
60 mtr.
3.3677 €
120 mtr.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses from 7.9 to 76.2 mm, type T38.
Technical specifications
min. Bundle diameter | 7.9 mm | |
max. Bundle diameter | 76.2 mm | |
Material | PE | |
Colour | schwarz | |
Wall thickness | 1.4 mm | |
Length | 30.5 m | |
min. operating temperature | -40 °C | |
max. operating temperature | 50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |