T50F-C4Y | Panduit

Cable bundle hose, bundle-Ø 9.5 to 101.6 mm, PE, yellow, 30.5 m, T50F-C4Y

Order No.: 12H4545
EAN: 0074983422524
MPN:
T50F-C4Y
07498342252
Series: Spiral Wrap
T50F-C4Y Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Total Price:
106.74 € *
Price list
Quantity
Price per unit*
30 mtr.
3.5581 €
60 mtr.
3.2368 €
120 mtr.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications

For harnesses from 9.5 to 101.6 mm, type T50.

Technical specifications
min. Bundle diameter 9.5 mm
max. Bundle diameter 101.6 mm
Material PE
Colour gelb
Wall thickness 1.5 mm
Length 30.5 m
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes