T50N-C | Panduit
Cable bundle hose, bundle-Ø 9.5 to 101.6 mm, PA, natural, 30.5 m, T50N-C
Unit Price (€ / mtr.)
10.6505 € *
Available: 50 mtr.
Leadtime: On Request **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 mtr.
10.6505 €
10 mtr.
9.8294 €
30 mtr.
9.0083 €
60 mtr.
8.1872 €
120 mtr.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses from 9.5 to 101.6 mm, type T50.
Technical specifications
min. Bundle diameter | 9.5 mm | |
max. Bundle diameter | 101.6 mm | |
Material | PA | |
Colour | natur | |
Wall thickness | 1.5 mm | |
Length | 30.5 m | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |