T62F-C0 | Panduit

Cable bundle hose, bundle-Ø 12.7 to 114.3 mm, PE, black, 30.5 m, T62F-C0

Order No.: 12H4548
EAN: 0074983706167
MPN:
T62F-C0
07498370616
Series: Spiral Wrap
T62F-C0 Panduit Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
6.9972 € *
Available: 26 mtr.
Leadtime: On Request **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 mtr.
6.9972 €
10 mtr.
6.4617 €
30 mtr.
5.9143 €
60 mtr.
5.3788 €
120 mtr.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable spirals, type Panduit T.

Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications

For harnesses 12.7 to 114.3 mm, type T62.

Technical specifications
Farbe schwarz
Länge 30.5 m
Material PE
max. Bündeldurchmesser 114.3 mm
max. Temperatur 50 °C
min. Bündeldurchmesser 12.7 mm
min. Temperatur -40 °C
Wanddicke 1.57 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes