A15-N050-A | PANTA

Flat conductor connector, 15 pole, pitch 2.54 mm, 0.205 mm², AWG 24, PEN, A15-N050-A

Order No.: 58F322
EAN: 4099891234645
MPN:
A15-N050-A
A15-N050-A PANTA Ribbon Cables
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 265 pcs.
Leadtime: 8 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3324 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors, type PANTA FIX JUMPER.

Ultra-flexible flat cable connector that combines the properties of a ribbon cable and connecting pin of a plug. High resistance to vibration and bending stress through flat-rolled round conductors. Straight solder pins on both ends, tinned copper wires; Pin length: 3.20 mm ±0.7 mm. Operating temperatures: –40 to +125 °C. Soldering temperature: 260 °C/5.0 s.

With 2.54 mm grid.

Pin diameter: 0.51 mm. Wire gage: AWG 24. Rated current: 3.0 A. Rated voltage: 300 VDC. Electric strength: min. 1500 VDC. Insulation material: PEN.

Technical attributes (type, number of poles, insulation length): A15-N050-A, 15-pole, 50 mm

Technical specifications
Core insulation material PEN
Number of cores 15
Version Flachbandleitung
AWG cross-section AWG 24
Width 1.5 mm
Halogen free No
Cable length 50 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,205 mm²
Rated voltage 300 V
Pin lenght 3.2 mm
Test voltage 1.5 kV
Grid 2.54 mm
Shielding ungeschirmt
Temperature range (active) -40 °C bis 125 °C
Temperature range (unmoved) -40 °C bis 125 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes