B10-N051-A | PANTA
Flat conductor connector, 10 pole, pitch 1.27 mm, 0.08 mm², AWG 28, nomex, B10-N051-A
Flex cable connectors, type PANTA FIX JUMPER.
Ultra-flexible flat cable connector that combines the properties of a ribbon cable and connecting pin of a plug. High resistance to vibration and bending stress through flat-rolled round conductors. Straight solder pins on both ends, tinned copper wires; Pin length: 3.20 mm ±0.7 mm. Operating temperatures: –40 to +125 °C. Soldering temperature: 260 °C/5.0 s.
With 1.27 mm grid.
Pin diameter: 0.32 mm, wire gage AWG 28. Rated current (+20 °C): 1.5 A. Rated voltage: 200 VDC. Electric strength: min. 1100 VDC. Insulation material: Nomex.
Technical attributes (type, number of poles, insulation length): B10-N051-A, 10-pole, 51 mm
Core insulation material | Nomex | |
Number of cores | 10 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 28 | |
Width | 0.75 mm | |
Halogen free | No | |
Cable length | 51 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,08 mm² | |
Rated voltage | 200 V | |
Pin lenght | 3.2 mm | |
Test voltage | 1.1 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -40 °C bis 125 °C | |
Temperature range (unmoved) | -40 °C bis 125 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |