6.903.252.158 | Parat

Flashlight with Ex protection PX3, flame-yellow, black, 15 h, 60 lm

Order No.: 07L3430
EAN: 4006793753785
MPN:
6.903.252.158
Series: PARALUX
6.903.252.158 Parat Torches
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
10 pcs.
29.6310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket flashlight PARALUX PX3, tested to ATEX ZONE 2

- 100 % waterproof

- Made of non-conductive plastic

- Clip for attachment

- Rubberized rear switch for one-handed operation

- Rubberized lamp head

Technical specifications
Art des Leuchtmittels LED
Ausführung Taschenlampe mit Ex Schutz
Batterie 2 x AA
Durchmesser 24 mm
Explosionsgeschützt Yes
Gehäusematerial PC
Länge 154 mm
Lichtstrom 60 lm
Reichweite 100 m
Wiederaufladbar No
Logistics
Ursprungsland CN
Zolltarifnummer 85131000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes