30.200.581 | Parat
Service bag, without tools, (W x D) 440 x 185 mm, 2.9 kg, 30.200.581
Unit Price (€ / pc.)
136.1479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.15 € *
Price list
Quantity
Price per unit*
1 pcs.
136.1479 €
5 pcs.
129.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service bags, bare, series Top-Line, type Parat 30.200.581.
With center wall, pocket body reinforced with aluminum profile, magnetic lock, casters, adjustable carrying strap, front/middle/rear panels with 17 pockets, transparent clamping compartment in the lid; Material: cowhide, side panels made of polypropylene. Color: black. Inner dimensions: 230 x 140 x 300 mm. Volume: approx. 10 l. Weight: approx. 1500 g.
Type: 30.200.581, service bag
Technical specifications
Version | Service-Tasche | |
Additional parts | ohne Werkzeug | |
Width | 440 mm | |
Weight | 2.9 kg | |
Depth | 185 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42029180 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |