44.000.581 | Parat

Tool bag, without tools, (W x D) 410 x 220 mm, 4.9 kg, 44.000.581

Order No.: 05L233
EAN: 4006793194311
MPN:
44.000.581
Series: TOP-LINE
44.000.581 Parat Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
276.0562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
276.06 € *
Price list
Quantity
Price per unit*
1 pcs.
276.0562 €
5 pcs.
262.2522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Service bags, bare, series Top-Line, type Parat 44.000.581.

Made of extra thick cowhide, 5-piece drawer insert, hinged front panel, rear panel with tool holders, 90 mm intermediate compartment behind the drawers, carrying insert, partition for small parts, carrying handle, snap locks; Color: black. Inner dimensions: 410 x 220 x 310 mm. Volume: approx. 28 l. Weight: approx. 4900 g.

Type: 44.000.581, service bag

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 410 mm
Weight 4.9 kg
Depth 220 mm
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes