481.000.171 | Parat

Tool case, without tools, (W x D) 460 x 190 mm, 5.1 kg, 481.000.171

Order No.: 05L2065
EAN: 4006793481718
MPN:
481.000.171
CLASSIC Plus
Series: CLASSIC
481.000.171 Parat Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
275.2351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
275.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.2351 €

Service cases, bare, series Classic, type Parat 481.000.171.

Load capacity 30 kg, with double aluminum frame and tough case shells made of X-ABS (suitable for air traveling); Color: black. Features: ergonomic handles with padded recessed grips, barrel locks, interlocking hinges with case lid retainers, protective and integrated casters. Interior: tool panel with 25 pockets and 400 mm clamping compartment, tool panel with 10 pockets, cover panel with 15 pockets and 400 mm clamping compartment. Base tray for user-specific partitioning, with cover panel, height 58 mm, document compartment in the lid. Dimensions: 460 x 190 x 310 mm. Weight: approx. 5100 g.

Type: 481.000.171, service case with interior

Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 460 mm
Weight 5.1 kg
Material Kunststoff
Depth 190 mm
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes