485040171 | Parat

Tool case, without tools, (L x W x D) 360 x 480 x 190 mm, 3.7 kg, 485040171

Order No.: 07L3460
EAN: 4006793866713
MPN:
485040171
SILVER Style
Series: SILVER
485040171 Parat Trolleys, bags, cases and holders Image 1
485040171 Parat Trolleys, bags, cases and holders Image 2
485040171 Parat Trolleys, bags, cases and holders Image 3
485040171 Parat Trolleys, bags, cases and holders Image 4
485040171 Parat Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
178.619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.619 €

Universal tool box, 485040171, Parat

Silver tool case style, newly designed case shell is made of the innovative, durable and non-slip surface material X-ABS. It is as usual capacity, compact and unbeatable price-performance ratio.

Features

  • Free divisible floor tray with cover plate
  • Resistant and durable, through increased double aluminum frame
  • In the context of counter-sunk Tip cylinder locks to secure the box contents against theft
  • Case shells in new design and made from durable, non-slip X-ABS
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 480 mm
ESD protection No
Weight 3.7 kg
Length 360 mm
Material ABS
Depth 190 mm
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes