5.990.827.991 | Parat

Roller bag, 12 compartments, without tool, (W x D) 540 x 5 mm, 260 g, 5.990.827.991

Order No.: 05L181
EAN: 4006793001947
MPN:
5.990.827.991
BASIC Roll-Up Case 12
Series: BASIC
5.990.827.991 Parat Trolleys, bags, cases and holders Image 1
5.990.827.991 Parat Trolleys, bags, cases and holders Image 2
5.990.827.991 Parat Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.3768 €
15 pcs.
9.9722 €
50 pcs.
9.5319 €
150 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Roll-Up Case, 5.990.827.991, Parat

The PARAT BASIC Roll-Up Case 12 accommodates roughly 12 tools of the most different sizes in sewn push-in compartments. High-class materials combined with a practical snap-buckle keep your tools always securely and neatly stored. The BASIC Roll-Up Case 12 can be quickly stowed away, fits into any working bag and keeps the tools within easy reach, whenever you need them.

Features

  • 12 push-in compartments
  • Snap buckle made of plastic material for quick single-handed opening and closing
  • Outside dimensions (W x H x D): 54 x 33 x 0,5 cm
  • Weight: 0,26 kg
  • Material: nylon
Technical specifications
Version Rolltasche
Additional parts 12 Fächer, ohne Werkzeug
Width 540 mm
Weight 260 g
Material PA
Depth 5 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes