533000171 | Parat
Tool case, without tools, (L x W x D) 350 x 480 x 180 mm, 3.8 kg, 533000171
Unit Price (€ / pc.)
211.9509 € *
Available: 0 pcs.
Leadtime: On Request **
Premium tool case, 533000171, Parat
The PARAT premium tool case SILVER Plus stores up to 40 tools and is used in a wide variety of trades. An outer shell made of non-slip X-ABS plastic in combination with the robust aluminum frame, the ergonomically shaped, durable PARAT carrying handle and the solid, high-quality workmanship ensure the usual PARAT quality. Inside the tool case, there are 40 stitched slip-in compartments that can be systematically stocked with the tools you need.
Features
- Free divisible floor tray with cover plate
- Resistant and durable, through increased double aluminum frame
- In the context of counter-sunk Tip cylinder locks to secure the box contents against theft
- Case shells in new design and made from durable, non-slip X-ABS
Technical specifications
Version | Werkzeugkoffer | |
Additional parts | ohne Werkzeug | |
Width | 480 mm | |
ESD protection | No | |
Weight | 3.8 kg | |
Length | 350 mm | |
Material | ABS/Aluminium | |
Depth | 180 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |