5812000391 | Parat

Tool case, without tools, (L x W x D) 230 x 480 x 255 mm, 2.4 kg, 5812000391

Order No.: 07L3463
EAN: 4006793812611
MPN:
5812000391
PROFI-LINE Allround L
Series: PROFI-LINE
5812000391 Parat Trolleys, bags, cases and holders Image 1
5812000391 Parat Trolleys, bags, cases and holders Image 2
5812000391 Parat Trolleys, bags, cases and holders Image 3
5812000391 Parat Trolleys, bags, cases and holders Image 4
5812000391 Parat Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
37.5088 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
5 pcs.
35.2597 €
15 pcs.
33.9031 €
50 pcs.
32.4156 €
150 pcs.
31.0590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool case, 5812000391, Parat

The PARAT tool box from the series of professional LINE all-round loading bears witness with its good features and rugged design. The tool case is made of durable polypropylene and can be used in a versatile way. The Carry handle locks the lid when not in use. For the protection of the content can be a padlock to the tool box. The box is suitable not only for the transport of tools, but also of small parts. Included in the delivery, it can be used in the nails, screws or other accessories for safe keeping.

Features

  • Made of high-quality polypropylene plastic
  • Two locks for safe transport of the content
  • Built-in small parts magazine and a carry insert
  • Carrying handle is used to secure locking of the lid when not in use
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 480 mm
ESD protection No
Weight 2.4 kg
Length 230 mm
Material PP
Depth 255 mm
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes