588000171 | Parat

Tool case, without tools, (L x W x D) 410 x 490 x 230 mm, 5.7 kg, 588000171

Order No.: 07L3464
EAN: 4006793001015
MPN:
588000171
CLASSIC Deep Space CP-7
Series: CLASSIC
588000171 Parat Trolleys, bags, cases and holders Image 1
588000171 Parat Trolleys, bags, cases and holders Image 2
588000171 Parat Trolleys, bags, cases and holders Image 3
588000171 Parat Trolleys, bags, cases and holders Image 4
588000171 Parat Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
338.0671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
338.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
338.0671 €

Tool case, 588000171, Parat

The classic Deep Space Premium tool box from PARAT will impress you with the extra-deep bottom tray and the intelligent tool holder CP-7. In the lower part of free to air, extra depth 88 mm bottom tray can be stowed away properly protected small parts and bulky tool. A cover plate with CP-7 tool holders protects the contents of the bottom shell.

Features

  • High level of comfort
  • The Pleasant soft-touch surface is extremely resistant to sweat, oil and moisture
  • Integrated bottom studs
  • Rotating double aluminum frame
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 490 mm
ESD protection No
Weight 5.7 kg
Length 410 mm
Material ABS/Aluminium
Depth 230 mm
Logistics
Country of origin RO
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes